New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. PC Based Oscilloscopes
                      Print Page

                      PICOSCOPE 9311-20

                      PC USB Oscilloscope, PicoScope 9300 Series, 2 Channel, 20 GHz, 1 MSPS, 32 kpts, 60 ps

                      PICO TECHNOLOGY PICOSCOPE 9311-20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoPICOSCOPE 9311-20
                      Newark Part No.69AC1512
                      Product RangePicoScope 9300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$33,186.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $33,186.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoPICOSCOPE 9311-20
                      Newark Part No.69AC1512
                      Product RangePicoScope 9300 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePicoScope 9300 Series
                      Scope Channels2 Channel
                      Bandwidth20GHz
                      Sampling Rate1MSPS
                      Display Memory Depth32 kpts
                      Calculated Rise Time60ps
                      Kit ContentsPicoscope 9311-20 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case
                      Manufacturer Warranty5 Years
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PQ091 is a PicoScope® 9300 series oscilloscope. It quickly measures more than 30 fundamental parameters used to characterize non‑return‑to‑zero signals and return-to-zero signals. It features built-in step generators for time-domain reflectometry and transmission measurements. It features deskewable rising and falling step generators suited to single-ended and differential measurements. These features can be used to characterize transmission lines, printed circuit traces, connectors, and cables with 16mm resolution for impedance measurements and 4mm resolution for fault detection. It generates 2.5 to 7V steps with 60ps rise time from built-in step recovery diodes. Typical applications are Telecom and radar test, service and manufacturing, Optical fiber, transceiver and laser testing, RF, microwave and gigabit digital system measurements, Ethernet, HDMI 1 and 2, PCI, SATA, semiconductor characterization, TDR/TDT analysis of cables, connectors, backplanes, PCBs and networks.

                      • Eye and mask testing to 20Gb/s with up to 223–1 pattern lock
                      • Intuitive, touch-compatible Windows user interface
                      • Comprehensive built-in measurements, histogramming, and editable data mask library
                      • Integrated, differential, deskewable TDR/TDT step generator
                      • Number of output channels are 2 (1 differential pair)
                      • 60ps guaranteed rise time (20% to 80%), 2.5V to 7V into 50 ohm amplitude
                      • 9.5GHz typical bandwidth (-3dB), 750nm to 1650nm effective wavelength range
                      • Operating temperature range from +5°C to +35°C
                      • Power supply voltage is +12VDC ±5%, 1.7A max power supply current
                      • Dimensions 6.692inch x 11.22inch x 1.574inch (W x D x H), 5 years warranty

                      Contents

                      Picoscope 9300 Series PC sampling oscilloscope, PicoSample™ 3 software CD, Quick start guide, 12V power supply (universal input), Localized mains lead (line cord, USB cable (1.8m), PicoWrench SMA/PC3.5/K-type/N-type combination wrench, Storage and carry case, LAN cable (1m), 30cm precision sleeved coaxial cable (2), 20dB 10GHz SMA(m-f) attenuator (fitted to pulse outputs) (2), 14GHz 25ps TDR/TDT kit (2), 14GHz power divider kit (2).

                      Technical Specifications

                      Product Range

                      PicoScope 9300 Series

                      Bandwidth

                      20GHz

                      Display Memory Depth

                      32 kpts

                      Kit Contents

                      Picoscope 9311-20 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case

                      Plug Type

                      -

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1MSPS

                      Calculated Rise Time

                      60ps

                      Manufacturer Warranty

                      5 Years

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.