Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.110 |
Price for:Each
Minimum: 1
Multiple: 1
$60.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPS010 PSU
Newark Part No.39Y8904
Technical Datasheet
Accessory TypeAC Power Adaptor
For Use WithPicoScope 6000 Series Digital Oscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PS010 AC power adaptor for the PicoScope 6000 Series with AC plug adaptors for the following regions or countries: UK, EU, US and China/Australia.
- Input voltage range from 90VAC to 264VAC 50/60 Hz
- Maximum 1.5A input current
- 12VDC output voltage
- 50W nominal load power
- 1.8m DC cord with 2.1mm x 5.5mm x 12mm centre positive plug
Technical Specifications
Accessory Type
AC Power Adaptor
Product Range
-
For Use With
PicoScope 6000 Series Digital Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate