Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPIMORONI
Manufacturer Part NoPIM340
Newark Part No.60AC6708
Product RangeCases and Enclosures
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM340
Newark Part No.60AC6708
Product RangeCases and Enclosures
Technical Datasheet
Accessory TypeCase
External Height30mm
External Width99mm
External Depth66mm
Product RangeCases and Enclosures
SVHCTo Be Advised
Product Overview
The Pibow is a stylish, protective case for the Raspberry Pi! Crafted out of ten unique layers, including a transparent top and base, that leave your Pi visible inside. Each layer is laser-cut from colourful cast acrylic and once stacked they securely contain a Raspberry Pi while leaving the primary ports accessible.
- Compatible with Raspberry Pi 3, 3 B+ & Pi 2
- Lightweight cast acrylic construction
- Transparent top and base panels
- Etched port markings and cable escapes
- Maintains full access to all Raspberry Pi ports
- Fully HAT compatible and works great with standoffs
- Includes an extra extension layer
- No tools required for assembly or disassembly
Technical Specifications
Accessory Type
Case
External Height
30mm
External Depth
66mm
SVHC
To Be Advised
For Use With
Raspberry Pi 3 B+, Raspberry Pi 3, Raspberry Pi 2
External Width
99mm
Product Range
Cases and Enclosures
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
