Print Page
202022J
Modular Connector, Shielded, Modular Plug, 1 x 1 (Port), 8P8C, Cat5, Cat6, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATINUM TOOLS
Manufacturer Part No202022J
Newark Part No.84Y7853
Also Known As849160004400
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $145.590 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$145.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No202022J
Newark Part No.84Y7853
Also Known As849160004400
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeModular Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5, Cat6
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
The patented shielded EZ-RJ45r CAT5/6 connector simplifies twisted pair terminations by allowing the wires to be inserted through the connector and out the front for EZ verification of wiring sequence. Applications with RF problems or grounding requirements usually specify to use shielded cable & shielded connectors.
- For use with CAT5e/6+ shielded cable
- For solid round or stranded wire cables.
- Max Cable OD: 7. 11mm (0. 280”), Max Insulated wire OD: 1. 041mm (0. 041”)
- UL Rated, FCC compliant
- EZ-RJ45r Shielded Cat5e/6 Connector (external ground)
- 50 piece jar"
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
LAN Category
Cat5, Cat6
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Modular Connector Type
Modular Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate