Print Page
T305C
Voltage Tester, LED
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATINUM TOOLS
Manufacturer Part NoT305C
Newark Part No.84Y7574
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part NoT305C
Newark Part No.84Y7574
Technical Datasheet
Voltage Measuring Range AC-
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- AC voltage detector
- Easy LED and audible warnings
- Pocket size pen shaped
- Contactless AC voltage detection
- Double-moulded rugged housing
- Illuminated tip for dark areas
Applications
Test & Measurement
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate