Print Page
TNC950AR
Network Analyzer, TFT LCD Touch Screen, 1Gbps, PoE, DHCP, Gateway, DNS, Net Chaser Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part NoTNC950AR
Newark Part No.52AC1366
Product RangeNet Chaser Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,989.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3,989.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part NoTNC950AR
Newark Part No.52AC1366
Product RangeNet Chaser Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Network Speeds1Gbps
Network FunctionalityPoE, DHCP, Gateway, DNS
Product RangeNet Chaser Series
SVHCTo Be Advised
Product Overview
The Net Chaser™ Ethernet speed certifier & network tester.
- Test and speed certify Ethernet network cables to 1GB
- Port discovery, IPV4 support, network mapping, VLAN discovery and traceroute
- Ping to a specific IP or URL address, ping up to 8 IP targets at a time
- Link light to identify location on a hub/switch/router port
- Verifies DHCP connectivity and DNS, discovers CDP and LLDP protocols
- BERT, SNR, skew and tone generation
- Measures and displays length for each pair in feet or meters
- Detects length to opens & shorts
- Verifies continuity for RJ45 and coax cables
- Saves test results and easily uploaded to a computer
Applications
Test & Measurement
Contents
Net Chaser™ main unit, Active remote, Power supply (2), 8GB SD card, Micro USB cable, FTP patch cable, RJ45 port saver (2), Hanging strap and clip (2), Large carrying case, F-connector (F81), User manual.
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Network Functionality
PoE, DHCP, Gateway, DNS
SVHC
To Be Advised
Network Speeds
1Gbps
Product Range
Net Chaser Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate