Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATO
Manufacturer Part NoHS-5701
Newark Part No.98H2758
Product RangePlato HS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
Price for:Each
Minimum: 10
Multiple: 10
$97.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATO
Manufacturer Part NoHS-5701
Newark Part No.98H2758
Product RangePlato HS Series
Technical Datasheet
Tip / Nozzle Width1.2mm
Tip / Nozzle StyleBevel
For Use WithHakko Soldering Stations 926, 928, 936,959, 701, 702B with Soldering Handpieces 900M-ESD, 907-ESD
Product RangePlato HS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The HS-5701 is a 1.2mm Bevel Compatible Soldering Tip with improved heat recovery and enhanced performance of soldering station. Designed for use with HAKKO® 926, 927 and 928 soldering station with M926 or 900M hand pieces.
- Longer tip life
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
Hakko Soldering Stations 926, 928, 936,959, 701, 702B with Soldering Handpieces 900M-ESD, 907-ESD
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Bevel
Product Range
Plato HS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate