Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATO
Manufacturer Part NoMS-4100
Newark Part No.98H2842
Product RangePlato MS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
Price for:Each
Minimum: 10
Multiple: 10
$75.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATO
Manufacturer Part NoMS-4100
Newark Part No.98H2842
Product RangePlato MS Series
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleConical
For Use WithWeller Soldering Stations WSL, WSL2, WD1, WD2, WS80 w/Soldering Handpieces WSP 80, MPR 80
Product RangePlato MS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MS-4100 is a 1.6mm Conical Compatible Soldering Tip with improved heat recovery and enhanced performance of soldering station. Designed for lead-free soldering for use with Weller soldering stations WSL, WSL2, WD1, WD2, WS80 with soldering hand pieces WSP 80, MPR 80.
- Longer tip life
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
Weller Soldering Stations WSL, WSL2, WD1, WD2, WS80 w/Soldering Handpieces WSP 80, MPR 80
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Conical
Product Range
Plato MS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate