Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,205.590 |
| 5+ | $1,166.080 |
| 10+ | $1,126.540 |
| 25+ | $1,040.910 |
| 50+ | $981.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,205.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No222214AH
Newark Part No.81H5160
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial23.125"
External Height - Metric587.378mm
External Width - Imperial23"
External Width - Metric584.2mm
External Depth - Imperial17.5"
External Depth - Metric444.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
222214AH is a heavy-duty ATA case with wheels and telescoping handle. Heavy-duty polyethylene ATA case with recessed hardware. The exterior shell is tough impact resistant HMW polyethylene. Heavy-duty aluminum rim and gasket, cardholder, built-in TSA-accepted combination lock, full length piano hinge and 2 spring loaded handles. This case comes with our standard pick-n-pluck cubed foam. This series includes wheels and telescoping handle for convenient transportation.
- Interior dimensions (L x W x D) is 22" x 22" x 14"
- Exterior dimensions (L x W x D) is 23 1/8" x 23" x 17 1/2"
- Body depth is 10"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
23.125"
External Width - Imperial
23"
External Depth - Imperial
17.5"
Product Range
-
Case Color
Black
External Height - Metric
587.378mm
External Width - Metric
584.2mm
External Depth - Metric
444.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate