Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $621.820 |
Price for:Each
Minimum: 1
Multiple: 1
$621.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part No2807
Newark Part No.50B6684
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
Case Color-
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial4"
External Depth - Metric101.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
4"
Product Range
-
Case Color
-
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
101.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate