Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $656.040 |
Price for:Each
Minimum: 1
Multiple: 1
$656.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part No282007
Newark Part No.97F9762
Carrying Case MaterialPE (Polyethylene)
External Height - Imperial-000"
External Height - Metric-000mm
External Width - Imperial-000"
External Width - Metric-000mm
External Depth - Imperial-000"
External Depth - Metric-000mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Metric
-000mm
External Width - Metric
-000mm
External Depth - Metric
-000mm
External Height - Imperial
-000"
External Width - Imperial
-000"
External Depth - Imperial
-000"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate