Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $261.980 |
10+ | $243.250 |
25+ | $234.620 |
50+ | $225.990 |
100+ | $215.910 |
Price for:Each
Minimum: 1
Multiple: 1
$261.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part No630ZT
Newark Part No.28H9202
Technical Datasheet
Carrying Case Material-
External Height14.25"
External Width10.5"
External Depth3.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
630ZT is a compact and economical, telecom case still includes a hook and loop strap "buttset" holder along with 20 sewn tool pockets and 1 pouch. Outside has 2 pockets with hook and loop flaps and a full-length document pocket to provide additional storage capacity.
- Exterior dimensions (L x W x D) is 14 1/4" x 101/2" x 3 1/4"
- Interior dimensions (L x W x D) is 13 1/2" x 10" x 3"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
10.5"
Product Range
-
External Height
14.25"
External Depth
3.25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate