Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $535.200 |
| 10+ | $496.960 |
| 25+ | $479.320 |
| 50+ | $461.680 |
| 100+ | $441.090 |
Price for:Each
Minimum: 1
Multiple: 1
$535.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
680ZT is a Pro telecom case designed by telecom professionals. It is designed to hold all of the standard tools such as screwdrivers, hex keys, retrievers, marks, probes, punch tools, scissors, wrenches, pliers, level, wire strippers, solder gun, test adapters, lamp puller, polarity tester, cable tester, flashlight and much more. Shoulder strap included. Outside has 3 hook and loop closure pockets and one full-length document pocket to provide additional storage capacity. Unique clip-on "stay straps" allow the case to function as a handy shelf when hung by the carrying handle on a ladder or wall hook.
- Exterior dimensions (L x W x D) is 17 3/4" x 13" x 4 1/4"
- Interior dimensions (L x W x D) is 17" x 12 1/2" x 4"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
13"
Product Range
-
External Height
17.75"
External Depth
4.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate