Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $417.810 |
10+ | $387.970 |
25+ | $374.190 |
50+ | $360.420 |
100+ | $344.350 |
Price for:Each
Minimum: 1
Multiple: 1
$417.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part No685ZT
Newark Part No.16C1953
Technical Datasheet
Carrying Case Material-
External Height15.5"
External Width13.25"
External Depth3.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
685ZT is a telecom carrying case efficiently and securely stores the specialized tools used by telecom installers. Stay organized with 24 sewn interior pockets, 5 small parts pouches, special pockets for tone generator and probe set, and hook and loop strap "buttset" holder. Unique clip-on "stay straps" allow case to function as a handy shelf when hung by the carrying handle on a ladder or wall hook. Shoulder strap included. Outside has 2 hook and loop closure pockets and one full length document pocket to provide additional storage capacity.
- Exterior dimensions (L x W x D) is 15 1/2" x 13 1/4" x 3 1/4"
- Interior dimensions (L x W x D) is 15" x 12 1/2" x 3 1/2"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
13.25"
Product Range
-
External Height
15.5"
External Depth
3.25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate