Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATT
Manufacturer Part NoB320
Newark Part No.80AK4282
Product RangeBenchmark Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $655.010 |
5+ | $633.540 |
10+ | $612.060 |
25+ | $565.530 |
50+ | $533.320 |
Price for:Each
Minimum: 1
Multiple: 1
$655.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part NoB320
Newark Part No.80AK4282
Product RangeBenchmark Series
Technical Datasheet
Carrying Case MaterialVinyl Coated Polyester Fabric
External Height21"
External Width15"
External Depth8.5"
Product RangeBenchmark Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
B320 is a Benchmark backpack. It is inspired by professionals, and designed for professionals, Platt Benchmark Bags take user work to the next level with smart features and quality craftsmanship – all to keep user tools safe and ready wherever the user gets the job done.
- Industrial strength rugged construction, mildew and UV resistant 18oz. vinyl-coated polyester fabric
- Metal hardware for style and strength, shell-bottom TPE plastic for a better grip, stability
- Extra padded, mesh back for comfort carrying, padded, adjustable shoulder straps for ergonomic fit
- Slim profile for easier storage, superior quality bags built to last
- Built for flexibility and accessibility to user tools
- MOLLE system straps for easy attaching of other tools, pouches accessories
- “Hook and Loop” area for user to place user personal patches
- Tapered sleeve pockets to fit any tool, yellow interior design for contrast and easier findability
- Top-side zippered accessory compartment, five year warranty supports user investment
- Dimensions is 15" x 21" x 8.5"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Vinyl Coated Polyester Fabric
External Width
15"
Product Range
Benchmark Series
External Height
21"
External Depth
8.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate