Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part NoB523
Newark Part No.80AK4286
Product RangeBenchmark Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.830 |
| 25+ | $67.640 |
| 50+ | $62.850 |
| 100+ | $60.770 |
| 250+ | $58.720 |
Price for:Each
Minimum: 1
Multiple: 1
$73.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part NoB523
Newark Part No.80AK4286
Product RangeBenchmark Series
Technical Datasheet
Carrying Case Material1680d Polyester Fabric
External Height9"
External Width7.5"
External Depth2.5"
Product RangeBenchmark Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
B523 is a Benchmark 8-pocket tool pouch w/ tape holder. It is inspired by professionals, and designed for professionals, Platt Benchmark Bags take user work to the next level with smart features and quality craftsmanship all to keep user tools safe and ready wherever the user getting the job done.
- Industrial strength rugged construction, 1680D polyester fabric
- Built for flexibility and accessibility to user tools
- MOLLE system straps to attach to other bags
- Yellow interior design for contrast and easier findability
- Superior quality bags built to last
- Five year warranty supports user investment
- “Made by Platt” 100 year history producing high quality carrying cases
- Dimensions is 7.5" x 9" x 2.5"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
1680d Polyester Fabric
External Width
7.5"
Product Range
Benchmark Series
External Height
9"
External Depth
2.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
