Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.860 |
| 25+ | $53.030 |
| 50+ | $49.250 |
| 100+ | $47.650 |
| 250+ | $46.030 |
Price for:Each
Minimum: 1
Multiple: 1
$57.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
R PALLET is a clipboard on a pallet allows you an area to hold papers and do documentation. This pallet also available in a super-size by adding "S" to the part number i.e. "SR". Our sewn pallets have strong pockets and pouches to hold a wide range of tools and parts. All outer edges of our pallets are sewn through our heavy backing material to prevent the separation you might have experienced in pallets of lesser quality.
- Exterior dimensions (L x W) is 17 1/4" x 12 1/4"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
12.25"
Product Range
-
External Height
17.25"
External Depth
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate