Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $91.130 |
25+ | $86.960 |
50+ | $84.650 |
100+ | $81.880 |
250+ | $79.100 |
Price for:Each
Minimum: 1
Multiple: 1
$91.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part NoSH PALLET
Newark Part No.01C6853
Technical Datasheet
Carrying Case Material-
External Height17.25"
External Width14.5"
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SH PALLET is a field service pallet designed primarily for the installation and maintenance of office copiers and office machines with 19 pockets. This pallet available in a standard size by dropping the "S" from the part number i.e. "H". Our sewn pallets have strong pockets and pouches to hold a wide range of tools and parts. All outer edges of our pallets are sewn through our heavy backing material to prevent the separation you might have experienced in pallets of lesser quality.
- Exterior dimensions (L x W) is 17 1/4" x 14 1/2"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
14.5"
Product Range
-
External Height
17.25"
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate