Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.310 |
| 10+ | $204.650 |
| 25+ | $191.230 |
| 50+ | $184.530 |
| 100+ | $177.810 |
Price for:Each
Minimum: 1
Multiple: 1
$220.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
WGH PALLET is a winged pallet. It is a double side-hinged set of sewn pallets that allows for full display of your tools and for easy access to any item. It contains 48 pockets. The sewn pallet has strong pockets and pouches to hold a wide range of tools and parts. All outer edges of our pallets are sewn through our heavy backing material to prevent the separation you might have experienced in pallets of lesser quality.
- Exterior dimension is (L x W x D): 17 1/4" x 12 1/4" x 2"
Notes
It will only fit in 920T, 926T, 928T, 946T, 978T and 610T tool cases.
Technical Specifications
Carrying Case Material
-
External Width
12.25"
Product Range
-
External Height
2"
External Depth
17.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate