Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $156.230 |
10+ | $145.130 |
25+ | $135.610 |
50+ | $130.860 |
100+ | $126.090 |
Price for:Each
Minimum: 1
Multiple: 1
$156.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part NoXGH PALLET
Newark Part No.80AK4479
Technical Datasheet
Carrying Case Material-
External Height-
External Width14.75"
External Depth24.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XGH PALLET is an oversized tool pallet. It is a Platt's configuration of the G pallet and H pallet combined on a single board. The XGH pallet is designed as a top pallet with a turnbutton.
- Sewn type, 40 number of pockets
- Includes literature pocket the rear of pallet
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
14.75"
Product Range
-
External Height
-
External Depth
24.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate