Print Page
29900900-10PK
LED Strip, 163 mm, 24 LEDs, 12 VDC, 1.44 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29900900-10PK
Newark Part No.47AC7434
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $37.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$37.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29900900-10PK
Newark Part No.47AC7434
Technical Datasheet
Light Strip Length163mm
No. of LEDs24LEDs
Illumination Color-
Input Voltage12VDC
Input Power1.44W
IP Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Light Strip Length
163mm
Illumination Color
-
Input Power
1.44W
Product Range
-
No. of LEDs
24LEDs
Input Voltage
12VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate