Print Page
29901709
LED Light Bar, White, 5.7 W, 24 VDC, 480 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $64.630 |
| 250+ | $60.030 |
| 500+ | $56.100 |
Price for:Each
Minimum: 100
Multiple: 10
$6,463.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29901709
Newark Part No.49AC1580
Technical Datasheet
Light ColorWhite
Lumen Output-
Power Rating5.7W
Supply Voltage24VDC
Light Bar Length480mm
IP Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Light Color
White
Power Rating
5.7W
Light Bar Length
480mm
Product Range
-
Lumen Output
-
Supply Voltage
24VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate