Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $292.860 |
Price for:Each
Minimum: 1
Multiple: 1
$292.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLUMB
Manufacturer Part No85161
Newark Part No.10B4593
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb4ft-lb to 18ft-lb
Torque Range N-m5N-m to 25N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length8.5"
Product Range-
SVHCTo Be Advised
Product Overview
- 8.42inch long drive preset micrometer torque wrench has satin chrome alloy steel material
- Thin profile, sealed, teardrop head design offers improved access and durability
- Scale markings are highly visible and easy to read
- Pull adjustment collar feature allows you to make quick and easy torque setting changes
- Torque settings preset by making an internal adjustment
- 36tooth ratchet mechanism with 10° swing arc allows to turn fasteners in spaces
- Torque accuracy of +/-3% CW between 20% and 100% of wrench capability
- Meets ISO 6789 and ASME B107.300-2010 standards and specifications, square drive
- 1 year limited warranty, calibration accuracy warranty is 90days, overall height/width is 0.98inch
- Minimum torque is 5Nm, Maximum torque (primary scale) is 25Nm, drive tang size is 3/8inch
Contents
Torque wrench, Blow mold case storage.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
5N-m to 25N-m
Drive Size - Imperial
0.375"
Product Range
-
Torque Range ft-lb
4ft-lb to 18ft-lb
Drive Size - Metric
-
Overall Length
8.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate