Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLUMB
Manufacturer Part No85245
Newark Part No.10B4605
Product Range120XP E-Spec Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,890.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,890.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLUMB
Manufacturer Part No85245
Newark Part No.10B4605
Product Range120XP E-Spec Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb15ft-lb to 74ft-lb
Torque Range N-m20N-m to 100N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length19.5"
Product Range120XP E-Spec Series
SVHCTo Be Advised
Product Overview
- 3/8" 120XP™ E-Spec electronic interchangeable head torque wrench
- Meets ASME B107.300 standards, 100000 life cycle accuracy
- Head provides a 3° ratcheting arc to turn fasteners in narrow spaces, +/-1% angle accuracy
- Torque accuracy of +/-1.5% CW and +/-2.5% CCW, interchangeable head with square interface
- Reversible screen for right or left handed use, 120 tooth
- 100 available preset torque settings allow you to quickly access frequently repeated applications
- Full polish chrome alloy steel material, square drive, 1.26inch head width
- Overall dimension is 19.5inch length x 1.5 inch width x 1.25 inch height
- 1 year limited warranty, calibration accuracy warranty is 90days
- Minimum torque is 20Nm, maximum torque (primary scale) is 100Nm, drive tang size is 3/8inch
Contents
Torque wrench, Rechargeable lithium ion battery (2000mAh) and cartridge to hold 3 AAA batteries for back up, Injection molded case with removable lid and EVA foam insert storage.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
20N-m to 100N-m
Drive Size - Imperial
0.375"
Product Range
120XP E-Spec Series
Torque Range ft-lb
15ft-lb to 74ft-lb
Drive Size - Metric
-
Overall Length
19.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate