Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part No70281
Newark Part No.50AJ9425
Product RangePolyMax Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70281
Newark Part No.50AJ9425
Product RangePolyMax Series
Technical Datasheet
Diameter2.85mm
Filament ColourGrey
Filament MaterialPLA (Polylactide)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight-
Product RangePolyMax Series
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
-
Product Range
PolyMax Series
Filament Colour
Grey
Melting Temperature Min
-
Filament Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate