Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part NoPC02001
Newark Part No.42AH0032
Product RangePolyMax Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPC02001
Newark Part No.42AH0032
Product RangePolyMax Series
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialPolycarbonate
Melting Temperature Min-
Melting Temperature Max260°C
Filament Weight750g
Product RangePolyMax Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Diameter
1.75mm
Filament Material
Polycarbonate
Melting Temperature Max
260°C
Product Range
PolyMax Series
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
750g
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
