Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2249-Y-36
Newark Part No.07AH5052
Product Range2249 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $72.650 |
5+ | $69.070 |
10+ | $64.830 |
Price for:Each
Minimum: 1
Multiple: 1
$72.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-Y-36
Newark Part No.07AH5052
Product Range2249 Series
Technical Datasheet
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket Color-
Product Range2249 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Coaxial Cable Type
RG223
Cable Length - Imperial
36"
Jacket Color
-
SVHC
No SVHC (15-Jun-2015)
Impedance
50ohm
Cable Length - Metric
914.4mm
Product Range
2249 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate