| Quantity | Price |
|---|---|
| 1+ | $66.710 |
| 25+ | $64.040 |
| 50+ | $59.380 |
| 100+ | $58.050 |
| 200+ | $55.380 |
| 500+ | $53.380 |
Product Information
Product Overview
The 2249-Y-48 is a 48-inch RG223/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass center contacts assure the most noise free connection possible. The connectors and cable is impedance matched.
- The molded strain relief is directly bonded to the cable jacket for superior strength and durability
- PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
- Gold-plated center contacts assure the most noise free connection possible
- The connectors and cable are impedance matched
- 50Ω Impedance
Applications
Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
BNC Plug to BNC Plug
1.219m
BNC Straight Plug
50ohm
-
4ft
RG223
BNC Straight Plug
Black
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2249-Y-48
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate