Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.390 |
| 25+ | $15.740 |
| 50+ | $14.600 |
| 100+ | $14.270 |
| 200+ | $13.610 |
| 500+ | $13.130 |
Price for:Each
Minimum: 5
Multiple: 5
$81.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2894-2
Newark Part No.78B1717
Technical Datasheet
Inter Series Connector ABinding Post
Convert From Positions1Positions
Convert From Gender-
Inter Series Connector BBanana
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2894-2 is a red Binding Post to Single Banana Plug features insulated binding post for rapid mounting and interchangeability of components. Center cross hole Ø4.2mm (0.166-inch) provides side stackup connection. Binding post body is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290).
- Polycarbonate insulation
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
Binding Post
Convert From Gender
-
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Banana
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2894-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
