Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
Price for:Each
Minimum: 5
Multiple: 5
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3719
Newark Part No.84F907
Technical Datasheet
Cover TypeChassis Cover
Cover MaterialAluminum
Cover Color-
For Use WithPomona Size B Boxes
External Depth - Metric82.55mm
External Width - Metric35.56mm
External Height - Metric2.29mm
External Depth - Imperial3.25"
External Width - Imperial1.4"
External Height - Imperial0.09"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cover Type
Chassis Cover
Cover Color
-
External Depth - Metric
82.55mm
External Height - Metric
2.29mm
External Width - Imperial
1.4"
Product Range
-
Cover Material
Aluminum
For Use With
Pomona Size B Boxes
External Width - Metric
35.56mm
External Depth - Imperial
3.25"
External Height - Imperial
0.09"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
