Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3728
Newark Part No.99AC3075
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.870 |
| 3+ | $22.690 |
| 10+ | $21.310 |
Price for:Each
Minimum: 1
Multiple: 1
$23.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3728
Newark Part No.99AC3075
Technical Datasheet
Cover TypeFlange Cover
Cover MaterialAluminium
Cover ColorAluminium
For Use WithPomona Enclosure Boxes
External Depth - Metric82.55mm
External Width - Metric29.21mm
External Height - Metric-
External Depth - Imperial3.25"
External Width - Imperial1.15"
External Height - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cover Type
Flange Cover
Cover Color
Aluminium
External Depth - Metric
82.55mm
External Height - Metric
-
External Width - Imperial
1.15"
Product Range
-
Cover Material
Aluminium
For Use With
Pomona Enclosure Boxes
External Width - Metric
29.21mm
External Depth - Imperial
3.25"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate