Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3760-6
Newark Part No.51AH6626
Product Range3760 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $6.870 |
3+ | $6.520 |
10+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3760-6
Newark Part No.51AH6626
Product Range3760 Series
Technical Datasheet
Product Range3760 Series
Current Rating15A
Voltage Rating70VDC
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourBlue
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
3760 Series
Voltage Rating
70VDC
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
Blue
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate