Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $40.300 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3925-7
Newark Part No.56H8779
Technical Datasheet
Connector Kit Type-
Kit Contents-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3925-7 is a Minigrabber® Test Clip with gold-plated beryllium copper contact, stainless steel spring and glass-filled nylon insulation.
- 30VAC/60VDC Maximum hand-held testing voltage
- 300WVDC Maximum hands free testing in controlled voltage environments
- 5A Current
- 102°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Connector Kit Type
-
Product Range
-
Kit Contents
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate