Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $176.520 |
Price for:Each
Minimum: 1
Multiple: 1
$176.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4108-20DB
Newark Part No.10M4324
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation20dB
Frequency Range-
Input Power2W
Impedance50ohm
Attenuator Body Material-
Connector TypeIntra Series Coaxial
Operating Temperature Range0°C to +102°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4108-20DB is a BNC 50Ω 20dB Attenuator with a 2W metal film attenuator resistor and tarnish-resistant outer contact. Used to attenuate signals in coaxial lines. Body and fittings are made of brass (as per QQ-B-626), a silicone rubber gasket and PTFE dielectric.
Applications
RF Communications
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
-
Impedance
50ohm
Connector Type
Intra Series Coaxial
Product Range
-
Attenuation
20dB
Input Power
2W
Attenuator Body Material
-
Operating Temperature Range
0°C to +102°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability