Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4771-24-2
Newark Part No.51AH6665
Product Range4771 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $20.080 | 
| 3+ | $19.230 | 
| 10+ | $18.190 | 
Price for:Each
Minimum: 1
Multiple: 1
$20.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4771-24-2
Newark Part No.51AH6665
Product Range4771 Series
Technical Datasheet
Test Connector Type A0.64mm Square Pin Socket
Test Connector Type BBanana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating3A
Voltage Rating1kV
Product Range4771 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
0.64mm Square Pin Socket
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Banana Plug
Lead Length - Metric
610mm
Current Rating
3A
Product Range
4771 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate