Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4826-0
Newark Part No.77B2760
Product RangeMinigrabber 4826 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.170 |
Price for:Each
Minimum: 1
Multiple: 1
$19.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4826-0
Newark Part No.77B2760
Product RangeMinigrabber 4826 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product RangeMinigrabber 4826 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Minigrabber® 4826 series Test Clip with pin tip jack built right into the plunger. It has gold-plated beryllium copper (alloy 165), stainless steel (302) spring, gold-plated brass pin tip jack, beryllium copper pin tip jack spring and glass filled nylon insulation. This series clips available in black, red and white colours. It is excellent for attaching the Grabber® test clip directly to the end of a pin tip patch cord or it can be used as an adapter for miniature test probes with 2-inch (0.08mm) tips.
- 102°C Maximum temperature
- Current rating is 5A
- Contact material is beryllium copper and spring material is stainless steel
- Pin tip jack material is brass and tip jack spring material is beryllium copper
- Maximum operating temperature of +102°C (+216°F) maximum
- Gold finish and glass filled nylon insulator
Applications
Test & Measurement, Defence, Military & Aerospace
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
Minigrabber 4826 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate