Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $31.960 |
Price for:Each
Minimum: 1
Multiple: 1
$31.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5165-0 BLK
Newark Part No.94F5423
Technical Datasheet
Inter Series Connector ABinding Post
Convert From Positions1Positions
Convert From Gender-
Inter Series Connector BBanana
Convert To Positions2Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 5165-0 BLK
1 Product Found
Product Overview
The 5165-0 BLK is a 1-position black Connector Adaptor with encapsulated double banana plug shorting bar with binding post. It mates to model #2269 or any standard double banana jack.
- Binding post cross hole allows attachment of pin tip plugs
- Shorting bar is completely encapsulated in clear polypropylene
- 2500VDC Operating voltage
- 15A Current rating
- 50°C Operating temperature (maximum)
Applications
Industrial
Technical Specifications
Inter Series Connector A
Binding Post
Convert From Gender
-
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Banana
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
