Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.830 |
25+ | $5.610 |
50+ | $5.190 |
100+ | $5.080 |
200+ | $4.840 |
500+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5168-2
Newark Part No.94F5425
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeCrimp / Solder
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5168-2 is a black Banana Jack with flexible boot is ideal for test cables and field repairs. A snap-on two piece design allows the wire to be crimped or soldered to the banana jack. Part will accept 14 and 16AWG wire, crimp or solder connection. Made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290).
- Compatible with the model #5170 banana plug to build a custom extension cable
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Red
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5168-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability