Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.840 |
5+ | $3.650 |
10+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6881
Newark Part No.99AC3092
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
Zinc Body
External Diameter
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate