Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.310 |
Price for:Each
Minimum: 5
Multiple: 5
$71.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72904-2
Newark Part No.74K0034
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Insulator ColourRed
Lead Length - Metric-
Current Rating2A
Lead Length - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Lead Length - Metric
-
Lead Length - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
-
Insulator Colour
Red
Current Rating
2A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
