Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.420 |
Price for:Each
Minimum: 1
Multiple: 1
$51.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No73072-VV-36
Newark Part No.10R1212
Technical Datasheet
Connector Type ASMB Straight Jack
Coaxial Cable TypeRG179
Connector Type BSMB Straight Jack
Impedance75ohm
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type A
SMB Straight Jack
Connector Type B
SMB Straight Jack
Cable Length - Imperial
3ft
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Coaxial Cable Type
RG179
Impedance
75ohm
Cable Length - Metric
900mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate