Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoMG-B-12-2
Newark Part No.78B1559
Product RangeMG-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $14.940 |
10+ | $14.170 |
50+ | $13.260 |
100+ | $12.810 |
250+ | $12.350 |
500+ | $11.890 |
1000+ | $11.580 |
Price for:Each
Minimum: 5
Multiple: 5
$74.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoMG-B-12-2
Newark Part No.78B1559
Product RangeMG-B Series
Technical Datasheet
Voltage Rating60VDC
Current Rating5A
Insulator ColourRed
Lead Length - Metric304.8mm
Lead Length - Imperial12"
Product RangeMG-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The MG-B-12-2 from Pomona is a red colour test lead. It features flex boots for insulation protection, alligators are nickel plated for tarnish resistance. It is ideal for use as a temporary wire.
- Length of 12" (304.8mm)
- Test connector type A : alligator clip
- Test connector type B : alligator clip
- 70V voltage rating
- 5A current rating
- Steel, nickel plated alligator body
- Stainless steel alligator spring
- Vinyl alligator flex boot
- Operating temperature of +50°C
Technical Specifications
Voltage Rating
60VDC
Insulator Colour
Red
Lead Length - Imperial
12"
SVHC
No SVHC (15-Jun-2015)
Current Rating
5A
Lead Length - Metric
304.8mm
Product Range
MG-B Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate