Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoD104000APNT20/AA
Newark Part No.07AM8238
Product RangeAP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $739.260 |
| 25+ | $715.420 |
| 50+ | $671.690 |
| 100+ | $631.950 |
Price for:Each
Minimum: 10
Multiple: 1
$7,392.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD104000APNT20/AA
Newark Part No.07AM8238
Product RangeAP Series
Technical Datasheet
Product RangeAP Series
D Sub Shell SizeDF
Cable Exit Angle180°
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Product Overview
D104000APNT20/AA is an AP series precision machined banded back shell for use with D-sub connector.
- Shell size 6
- Machined lightweight aluminum
- Banded elliptical top entry with slot
- Female jackposts with UNC 4-40 treads and washer set
- Steel with nickel plating
- Spacious interior
- Re-openable, two-piece construction
- Suitable for robust use
- Standard profile
Technical Specifications
Product Range
AP Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DF
Connector Body Material
Aluminum Body
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate