Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoD50000ELNT0/AA
Newark Part No.83AK5529
Product RangeD Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $623.770 |
| 10+ | $555.110 |
| 25+ | $537.210 |
| 50+ | $504.380 |
| 100+ | $474.540 |
Price for:Each
Minimum: 1
Multiple: 1
$623.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD50000ELNT0/AA
Newark Part No.83AK5529
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate