Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoD9000AKNT20/AA
Newark Part No.07AM8266
Product RangeAK Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $610.050 |
| 10+ | $542.920 |
| 25+ | $525.410 |
| 50+ | $493.300 |
| 100+ | $464.110 |
Price for:Each
Minimum: 1
Multiple: 1
$610.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD9000AKNT20/AA
Newark Part No.07AM8266
Product RangeAK Series
Technical Datasheet
Product RangeAK Series
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Product Overview
D9000AKNT20/AA is an AK series precision machined banded back shell for use with D-sub connector.
- Shell size 1
- Machined lightweight aluminum
- Banded elliptical side entry with slot
- Female jackposts with UNC 4-40 treads and washer set
- Steel with nickel plating
- Spacious interior
- Re-openable, two-piece construction
- Suitable for robust use
- Standard profile
Technical Specifications
Product Range
AK Series
Cable Exit Angle
45°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Aluminum Body
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate