Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC116N2-1565.0
Newark Part No.30AK6058
Product RangeGMCT Series
Your Part Number
Technical Datasheet
147 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $4.880 |
| 25+ | $4.760 |
| 50+ | $4.510 |
| 100+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC116N2-1565.0
Newark Part No.30AK6058
Product RangeGMCT Series
Technical Datasheet
Product RangeGMCT Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
SVHCTo Be Advised
Technical Specifications
Product Range
GMCT Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate