Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-281F
Newark Part No.41AJ7441
Product RangeMIL-DTL-24308 Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.830 |
10+ | $19.420 |
25+ | $18.800 |
50+ | $17.660 |
100+ | $16.600 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-281F
Newark Part No.41AJ7441
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeMIL-DTL-24308 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
Connector MountingCable Mount
For Use WithAmphenol MIL-DTL-24308 Series D-Sub Crimp Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
D Sub Connector Type
Standard
Connector Type
D Sub
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DE
Connector Body Material
Steel Body
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Positions
9Positions
Connector Shell Size
DE
No. of Contacts
9Contacts
Gender
Receptacle
Contact Termination Type
Crimp
For Use With
Amphenol MIL-DTL-24308 Series D-Sub Crimp Contacts
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate