New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Backshells
                      Print Page

                      MCD15000ENE50/AA

                      D Sub Backshell, Mach-D Series, DA, 180°, Aluminum Body

                      POSITRONIC MCD15000ENE50/AA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOSITRONIC
                      Manufacturer Part NoMCD15000ENE50/AA
                      Newark Part No.27AK4386
                      Product RangeMach-D Series
                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$175.480
                      10+$175.480
                      25+$175.480
                      50+$175.480
                      100+$175.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $175.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOSITRONIC
                      Manufacturer Part NoMCD15000ENE50/AA
                      Newark Part No.27AK4386
                      Product RangeMach-D Series
                      Product RangeMach-D Series
                      D Sub Shell SizeDA
                      Cable Exit Angle180°
                      Connector Body MaterialAluminum Body
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      MACH-D MCD series are standard density D-sub connectors built for high performance applications requiring rugged machined shells. Meets or exceeds performance requirements for MIL-DTL-24308, fully intermateable to MIL-DTL-24308 connectors and meets or exceeds performance requirements for NASA Goddard GSFC-311, fully intermateable to GSFC-311 connectors. MACH-D connectors are built with precision machined shells that provide superior EMI shielding. EMI shielding protects against electronic disruptions, guarding against data loss, and defending against system failure. The MACH-D design and manufacturing process removes these worries and allows the connector to exceed our customers’ needs for quality and reliability.

                      • Machined shells for ruggedness, planarity and precision
                      • Interfacial seals and rear grommets for waterproofing
                      • Unique accessories include EMI grounding strips, keyed jackscrews and banding backshell
                      • Quality and performance in accordance with MIL-DTL-24308
                      • MCD delivers "The Science of Certainty" in mission-critical applications
                      • Copper alloy contact material
                      • UL 94V-0 flammability rating
                      • Working voltage (rms) of 300V
                      • Mechanical durability of 500 cycles
                      • Operating temperature from -55 to 125°C , IP67 (when ordered with IP-rated panel mount accessories)

                      Technical Specifications

                      Product Range

                      Mach-D Series

                      Cable Exit Angle

                      180°

                      SVHC

                      No SVHC (10-Jun-2022)

                      D Sub Shell Size

                      DA

                      Connector Body Material

                      Aluminum Body

                      Technical Docs (2)

                      Drawing EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.