Need more?
Quantity | Price |
---|---|
1+ | $699.130 |
10+ | $622.200 |
25+ | $602.130 |
50+ | $565.330 |
100+ | $531.880 |
Product Information
Product Overview
MACH-D MCD series are standard density D-sub connectors built for high performance applications requiring rugged machined shells. Meets or exceeds performance requirements for MIL-DTL-24308, fully intermateable to MIL-DTL-24308 connectors and meets or exceeds performance requirements for NASA Goddard GSFC-311, fully intermateable to GSFC-311 connectors. MACH-D connectors are built with precision machined shells that provide superior EMI shielding. EMI shielding protects against electronic disruptions, guarding against data loss, and defending against system failure. The MACH-D design and manufacturing process removes these worries and allows the connector to exceed our customers’ needs for quality and reliability.
- Machined shells for ruggedness, planarity and precision
- Interfacial seals and rear grommets for waterproofing
- Unique accessories include EMI grounding strips, keyed jackscrews and banding backshell
- Quality and performance in accordance with MIL-DTL-24308
- MCD delivers "The Science of Certainty" in mission-critical applications
- Copper alloy contact material
- UL 94V-0 flammability rating
- Working voltage (rms) of 300V
- Mechanical durability of 500 cycles
- Operating temperature from -55 to 125°C , IP67 (when ordered with IP-rated panel mount accessories)
Technical Specifications
Mach-D Series
180°
No SVHC (10-Jun-2022)
DB
Aluminum Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate