Need more?
| Quantity | Price |
|---|---|
| 1+ | $720.680 |
| 10+ | $641.360 |
| 25+ | $620.680 |
| 50+ | $582.750 |
| 100+ | $548.280 |
Product Information
Product Overview
MACH-D MCD series are standard density D-sub connectors built for high performance applications requiring rugged machined shells. Meets or exceeds performance requirements for MIL-DTL-24308, fully intermateable to MIL-DTL-24308 connectors and meets or exceeds performance requirements for NASA Goddard GSFC-311, fully intermateable to GSFC-311 connectors. MACH-D connectors are built with precision machined shells that provide superior EMI shielding. EMI shielding protects against electronic disruptions, guarding against data loss, and defending against system failure. The MACH-D design and manufacturing process removes these worries and allows the connector to exceed our customers’ needs for quality and reliability.
- Machined shells for ruggedness, planarity and precision
- Interfacial seals and rear grommets for waterproofing
- Unique accessories include EMI grounding strips, keyed jackscrews and banding backshell
- Quality and performance in accordance with MIL-DTL-24308
- MCD delivers "The Science of Certainty" in mission-critical applications
- Copper alloy contact material
- UL 94V-0 flammability rating
- Working voltage (rms) of 300V
- Mechanical durability of 500 cycles
- Operating temperature from -55 to 125°C , IP67 (when ordered with IP-rated panel mount accessories)
Technical Specifications
Mach-D Series
180°
No SVHC (10-Jun-2022)
DE
Aluminum Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate